-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 820ohm, 49.5984V, 5% +/-Tol, 100,180ppm/Cel, Surface Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC03AT0908200JBM00
|
Avnet Americas | Resistor General Purpose Wirewound 820 Ohm 5% 3W +100ppm/°C to +180ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: AC03AT0908200JBM00) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8222 / $1.0444 | Buy Now |
DISTI #
594-AC03AT0908200JBM
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 820ohms 5% AEC-Q200 Z Form Leads RoHS: Compliant | 1215 |
|
$0.7650 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 30 Weeks | 0 |
|
$0.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03AT0908200JBM00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03AT0908200JBM00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 820ohm, 49.5984V, 5% +/-Tol, 100,180ppm/Cel, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 49.5984 V |