-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC04000001000JAC00
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC04000001000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2819 / $0.3581 | Buy Now |
DISTI #
594-AC040001000JAC00
|
Mouser Electronics | Wirewound Resistors - Through Hole 4watt 100ohms 5% RoHS: Compliant | 2083 |
|
$0.2610 / $0.8000 | Buy Now |
|
Future Electronics | AC04 100R 5% AC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 500Ammo Pack |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
AC04000001000JAC00
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC04000001000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2819 / $0.3581 | Buy Now |
DISTI #
AC04-100R-5%
|
TME | Resistor: wire-wound, THT, 100Ω, 4W, ±5%, Ø5.5x16.5mm, -50÷250°C Min Qty: 5 | 490 |
|
$0.2120 / $0.4230 | Buy Now |
DISTI #
AC04000001000JAC00
|
Avnet Americas | Resistor, 100 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC04000001000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2819 / $0.3581 | Buy Now |
DISTI #
AC04000001000JAC00
|
Avnet Abacus | Resistor, 100 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, General Purpose (Alt: AC04000001000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Wirewound Resistors 100�� 4W -80ppm/��~-10ppm/�� ��5% Plugin,D5.5xL16.5mm Through Hole Resistors ROHS | 189 |
|
$0.2296 / $0.4328 | Buy Now |
|
New Advantage Corporation | CEMENTED WIREWOUND RESISTOR, AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 5000 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC04000001000JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC04000001000JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 20 V |