AC0402FR-07115KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AC0402FR-07115KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0402FR-07115KL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58AK4594
Newark Res, 115K, 1%, 0.063W, Thick Film, 0402, Resistance:115Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07115KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 58AK5124
Newark Res, 115K, 1%, 0.063W, Thick Film, 0402, Resistance:115Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07115KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0040
$0.0040 Buy Now
DISTI # 13-AC0402FR-07115KLCT-ND
DigiKey RES 115 KOHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10747
In Stock
  • 1 $0.1000
  • 10 $0.0130
  • 50 $0.0080
  • 100 $0.0067
  • 500 $0.0045
  • 1,000 $0.0038
  • 5,000 $0.0027
  • 10,000 $0.0032
  • 20,000 $0.0029
  • 30,000 $0.0027
  • 50,000 $0.0025
  • 70,000 $0.0024
  • 100,000 $0.0023
  • 250,000 $0.0021
  • 500,000 $0.0019
  • 1,000,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # AC0402FR-07115KL
Avnet Americas Chip Resistor Automotive Grade Thick Film 0402 115kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07115KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 3420000
  • 10,000 $0.0008
$0.0008 Buy Now
DISTI # 603-AC0402FR-07115KL
Mouser Electronics Thick Film Resistors - SMD 115kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant 168063
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0050
  • 1,000 $0.0040
  • 2,500 $0.0030
  • 10,000 $0.0030
  • 20,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 630000
Reel
  • 10,000 $0.0019
  • 50,000 $0.0018
  • 200,000 $0.0018
  • 500,000 $0.0017
  • 1,250,000 $0.0016
$0.0016 / $0.0019 Buy Now
DISTI # AC0402FR-07115KL
TTI Thick Film Resistors - SMD 115kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 100000
In Stock
  • 10,000 $0.0021
  • 20,000 $0.0021
  • 30,000 $0.0020
  • 50,000 $0.0020
  • 100,000 $0.0019
  • 200,000 $0.0019
$0.0019 / $0.0021 Buy Now
DISTI # C1S900105709016
Chip1Stop Surface Mount Resistor 100000
  • 10,000 $0.0017
  • 20,000 $0.0015
  • 50,000 $0.0013
  • 100,000 $0.0013
$0.0013 / $0.0017 Buy Now
Ozdisan Elektronik RES.(1005) 0402 115K Ohms 1% 1/16W 100PPM AEC-Q200 0
  • 100 $0.0030
  • 10,000 $0.0023
$0.0023 / $0.0030 RFQ

CAD Models for AC0402FR-07115KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC0402FR-07115KL by YAGEO Corporation

AC0402FR-07115KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Samacsys Manufacturer
YAGEO
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
115000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. AC0402FR-07115KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AC0402FR-07115KL

This table gives cross-reference parts and alternative options found for AC0402FR-07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0402FR-13115K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation AC0402FR-07115KL vs RC0402FR-13115K
BCTS000402-1153FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Chilisin Electronics Corp AC0402FR-07115KL vs BCTS000402-1153FTH
CR10-1153FK Fixed Resistor ASJ Holdings Limited AC0402FR-07115KL vs CR10-1153FK
AC0402FR-13115KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC0402FR-07115KL vs AC0402FR-13115KL
CR201153F Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AC0402FR-07115KL vs CR201153F
RM04FTN1153 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE TA-I Technology Co Ltd AC0402FR-07115KL vs RM04FTN1153
CRCW0402115KFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies AC0402FR-07115KL vs CRCW0402115KFKEDC
RTT021153FH5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec AC0402FR-07115KL vs RTT021153FH5
CR10-1153-FY Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP ASJ Holdings Limited AC0402FR-07115KL vs CR10-1153-FY
AF0402FR-10115KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC0402FR-07115KL vs AF0402FR-10115KL

Related Parts for AC0402FR-07115KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0402FR-07115KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0402FR-07115KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0402FR-07115KL would you like to use for your alert(s)?
  • Please alert me when AC0402FR-07115KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0402FR-07115KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0402FR-07115KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0402FR-07115KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0402FR-07115KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0402FR-07115KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: