Part Details for AC0402FR-0711K3L by YAGEO Corporation
Overview of AC0402FR-0711K3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6652
|
Newark | Res, 11K3, 1%, 0.063W, Thick Film, 0402, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0711K3L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
58AK5123
|
Newark | Res, 11K3, 1%, 0.063W, Thick Film, 0402, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0711K3L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-0711K3LCT-ND
|
DigiKey | RES SMD 11.3K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6034 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0711K3L) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
603-AC0402FR-0711K3L
|
Mouser Electronics | Thick Film Resistors - SMD 11.3 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 32432 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 11.3K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0402FR-0711K3L
|
TTI | Thick Film Resistors - SMD 11.3 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0021 | Buy Now |
DISTI #
AC0402FR-0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0011 | Buy Now |
DISTI #
AC0402FR-0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0711K3L) RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0010 | Buy Now |
DISTI #
AC0402FR-0711K3L
|
Avnet Americas | SMD Chip Resistor, 11.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0711K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0011 | Buy Now |
Part Details for AC0402FR-0711K3L
AC0402FR-0711K3L CAD Models
AC0402FR-0711K3L Part Data Attributes
|
AC0402FR-0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0711K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0711K3L
This table gives cross-reference parts and alternative options found for AC0402FR-0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040211K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0711K3L vs CDP040211K31%100PPM/KNP20 |
RMEF0402FT11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0711K3L vs RMEF0402FT11K3 |
TFA0402R1132F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-0711K3L vs TFA0402R1132F-T10 |
CRCW040211K3FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0711K3L vs CRCW040211K3FKEDC |
RTT021132FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0711K3L vs RTT021132FBA |
CR0402-FX-1132GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0711K3L vs CR0402-FX-1132GPF |
CR10-1132-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0711K3L vs CR10-1132-FK |
CDF040211K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0711K3L vs CDF040211K31%100PPM/KNP5 |
RTT021132FTH | RES,SMT,THICK FILM,11.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-0711K3L vs RTT021132FTH |
RTT021132FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0711K3L vs RTT021132FH5 |