Part Details for AC0402FR-0713K3L by YAGEO Corporation
Overview of AC0402FR-0713K3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0713K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0192
|
Newark | Res, 13K3, 1%, 0.0625W, Thick Film, 0402, Resistance:13.3Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0713K3L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20000 |
|
$0.0020 | Buy Now |
DISTI #
47AK6390
|
Newark | Res, 13K3, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0713K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 / $0.1020 | Buy Now |
DISTI #
49AK0193
|
Newark | Res, 13K3, 1%, 0.0625W, Thick Film, 0402, Resistance:13.3Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0713K3L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5260CT-ND
|
DigiKey | RES SMD 13.3K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0713K3L
|
Avnet Americas | SMD Chip Resistor, 13.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0713K3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
49AK0192
|
Avnet Americas | SMD Chip Resistor, 13.3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0192) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0713K3L
|
Mouser Electronics | Thick Film Resistors - SMD 13.3kOhm 62.5mW 0402 1% AEC-Q200 Standar RoHS: Compliant | 96254 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis Automotive 0402 13.3Kohm, 1% 0.063W RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0009 / $0.0011 | Buy Now |
DISTI #
AC0402FR-0713K3L
|
TTI | Thick Film Resistors - SMD 13.3kOhm 62.5mW 0402 1% AEC-Q200 Standar pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
Part Details for AC0402FR-0713K3L
AC0402FR-0713K3L CAD Models
AC0402FR-0713K3L Part Data Attributes
|
AC0402FR-0713K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0713K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0713K3L
This table gives cross-reference parts and alternative options found for AC0402FR-0713K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0713K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-7D13K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0713K3L vs AF0402FR-7D13K3L |
RTT021332FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0713K3L vs RTT021332FH3 |
RMEF0402FT13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0713K3L vs RMEF0402FT13K3 |
RTT021332FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0713K3L vs RTT021332FTH |
CRCW040213K3FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0713K3L vs CRCW040213K3FKEDC |
RMH04FT1332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-0713K3L vs RMH04FT1332 |
CR10-1332-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0713K3L vs CR10-1332-FK |
RMF04FT1332 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-0713K3L vs RMF04FT1332 |
BCTS000402-1332FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-0713K3L vs BCTS000402-1332FTH |
CR0402FF1332G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-0713K3L vs CR0402FF1332G |