Part Details for AC0402FR-0716RL by YAGEO Corporation
Overview of AC0402FR-0716RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0716RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-0716RLCT-ND
|
DigiKey | RES SMD 16 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0716RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 16Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-0716RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-0716RL
|
Mouser Electronics | Thick Film Resistors - SMD 16Ohms 1/16W 0402 1% AEC-Q200 Standard P RoHS: Compliant | 19780 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
WRC62238
|
Rutronik | AC0402 16R 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 130000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
AC0402FR-0716RL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 16Ohm 1% Paper T/R (Alt: AC0402FR-0716RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 16 Ohms 1% 1/16W 100PPM AEC-Q200 S | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-0716RL
AC0402FR-0716RL CAD Models
AC0402FR-0716RL Part Data Attributes
|
AC0402FR-0716RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0716RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0716RL
This table gives cross-reference parts and alternative options found for AC0402FR-0716RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0716RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0216R0FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0716RL vs RTT0216R0FH2 |
CR2016R0F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-0716RL vs CR2016R0F |
RTT0216R0FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0716RL vs RTT0216R0FH3 |
AF0402FR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0716RL vs AF0402FR-1016RL |
AC0402FR-7D16RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0716RL vs AC0402FR-7D16RL |
RCA040216R0FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0716RL vs RCA040216R0FKEDAP |
RTT0216R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0716RL vs RTT0216R0FBA |
RTT0216R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0716RL vs RTT0216R0FTH |
RMEF0402FT16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0716RL vs RMEF0402FT16R0 |
CRCW040216R0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0716RL vs CRCW040216R0FKEDC |