Part Details for AC0402FR-0724R3L by YAGEO Corporation
Overview of AC0402FR-0724R3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0724R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-0724R3L-ND
|
DigiKey | RES 24.3 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
AC0402FR-0724R3L
|
Avnet Americas | Resistor Thick Film 0402 24.3 Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-0724R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-0724R3L
|
Avnet Americas | Resistor Thick Film 0402 24.3 Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-0724R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0402FR-0724R3L
|
Avnet Americas | Resistor Thick Film 0402 24.3 Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-0724R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
WRC61089
|
Rutronik | AC0402 24,3R 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
DISTI #
4051887
|
Farnell | RES, 24R3, 1%, 0.063W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 24.3 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-0724R3L
AC0402FR-0724R3L CAD Models
AC0402FR-0724R3L Part Data Attributes
|
AC0402FR-0724R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0724R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0724R3L
This table gives cross-reference parts and alternative options found for AC0402FR-0724R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0724R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402F24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-0724R3L vs RC0402F24R3 |
RMEF0402FT24R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0724R3L vs RMEF0402FT24R3 |
RTT0224R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0724R3L vs RTT0224R3FTH |
CR10-24R3-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0724R3L vs CR10-24R3-FK |
CPW10-24R3-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0724R3L vs CPW10-24R3-FY |
CDP040224R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0724R3L vs CDP040224R31%100PPM/KNP20 |
BCTS000402-24R3FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-0724R3L vs BCTS000402-24R3FTH |
TFA0402R24R3F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-0724R3L vs TFA0402R24R3F-T10 |
RTT0224R3FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24.3ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0724R3L vs RTT0224R3FBA |
CDF040224R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0724R3L vs CDF040224R31%100PPM/KNP5 |