Part Details for AC0402FR-07309KL by YAGEO Corporation
Overview of AC0402FR-07309KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07309KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0316
|
Newark | Res, 309K, 1%, 0.0625W, Thick Film, 0402, Resistance:309Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07309KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9724 |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
38AK6051
|
Newark | Res, 309K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07309KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
49AK0317
|
Newark | Res, 309K, 1%, 0.0625W, Thick Film, 0402, Resistance:309Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07309KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5287CT-ND
|
DigiKey | RES SMD 309K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26518 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07309KL
|
Avnet Americas | SMD Chip Resistor, 309 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07309KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
49AK0316
|
Avnet Americas | SMD Chip Resistor, 309 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9724 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-07309KL
|
Mouser Electronics | Thick Film Resistors - SMD 309kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 43715 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0402 309K ohms 1% automotive grade thick film surface mount chip resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
AC0402FR-07309KL
|
TTI | Thick Film Resistors - SMD 309kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0017 | Buy Now |
DISTI #
AC0402FR-07309KL
|
Avnet Americas | SMD Chip Resistor, 309 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07309KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
Part Details for AC0402FR-07309KL
AC0402FR-07309KL CAD Models
AC0402FR-07309KL Part Data Attributes
|
AC0402FR-07309KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07309KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07309KL
This table gives cross-reference parts and alternative options found for AC0402FR-07309KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07309KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023093FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07309KL vs RTT023093FH3 |
CDP0402309K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07309KL vs CDP0402309K1%100PPM/KNS |
BCTS000402-3093FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07309KL vs BCTS000402-3093FTH |
CR0402FF3093G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-07309KL vs CR0402FF3093G |
CRCW0402309KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07309KL vs CRCW0402309KFKEDC |
CR0402AFX-3093GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07309KL vs CR0402AFX-3093GAS |
AF0402FR-7D309KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07309KL vs AF0402FR-7D309KL |
CDP0402309K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07309KL vs CDP0402309K1%100PPM/KNP20 |
AC0402FR-7D309KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07309KL vs AC0402FR-7D309KL |