Part Details for AC0402FR-0733R2L by YAGEO Corporation
Overview of AC0402FR-0733R2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0733R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0324
|
Newark | Res, 33R2, 1%, 0.0625W, Thick Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0733R2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK0325
|
Newark | Res, 33R2, 1%, 0.0625W, Thick Film, 0402, Resistance:33.2Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0733R2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
38AK6052
|
Newark | Res, 33R2, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0733R2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0240 | Buy Now |
DISTI #
YAG3478CT-ND
|
DigiKey | RES SMD 33.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398870 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0733R2L
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0011 | Buy Now |
DISTI #
49AK0324
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0733R2L
|
Mouser Electronics | Thick Film Resistors - SMD 33.2 Ohm 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 110137 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
AC0402FR-0733R2L
|
TTI | Thick Film Resistors - SMD 33.2 Ohm 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 3370000 In Stock |
|
$0.0017 | Buy Now |
DISTI #
AC0402FR-0733R2L
|
Avnet Americas | SMD Chip Resistor, 33.2 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0733R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0011 | Buy Now |
Part Details for AC0402FR-0733R2L
AC0402FR-0733R2L CAD Models
AC0402FR-0733R2L Part Data Attributes
|
AC0402FR-0733R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0733R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0733R2L
This table gives cross-reference parts and alternative options found for AC0402FR-0733R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0733R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0233R2FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0733R2L vs RTT0233R2FBA |
RTT0233R2FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0733R2L vs RTT0233R2FH4 |
RC0402F33R2 | RES,SMT,THICK FILM,33.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Synton-Tech Corp | AC0402FR-0733R2L vs RC0402F33R2 |
RMEF0402FT33R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0733R2L vs RMEF0402FT33R2 |
RTT0233R2FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0733R2L vs RTT0233R2FH5 |
BCTS000402-33R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-0733R2L vs BCTS000402-33R2FTH |
CRCW040233R2FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0733R2L vs CRCW040233R2FKEDC |
AF0402FR-7D33R2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0733R2L vs AF0402FR-7D33R2L |
RTT0233R2FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0733R2L vs RTT0233R2FH3 |
CR0402FF33R2G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-0733R2L vs CR0402FF33R2G |