Part Details for AC0402FR-07768KL by YAGEO Corporation
Overview of AC0402FR-07768KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-07768KLCT-ND
|
DigiKey | RES SMD 768K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8855 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07768KL
|
Avnet Americas | SMD Chip Resistor, 768 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07768KL
|
Mouser Electronics | Thick Film Resistors - SMD 768kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 34325 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Res - 0402 1% 768000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 300000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0402FR-07768KL
|
Avnet Americas | SMD Chip Resistor, 768 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0402FR-07768KL
|
Avnet Americas | SMD Chip Resistor, 768 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
AC0402FR-07768KL
|
Avnet Abacus | SMD Chip Resistor, 768 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07768KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 240000 |
|
$0.0009 / $0.0010 | Buy Now |
Part Details for AC0402FR-07768KL
AC0402FR-07768KL CAD Models
AC0402FR-07768KL Part Data Attributes
|
AC0402FR-07768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07768KL
This table gives cross-reference parts and alternative options found for AC0402FR-07768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R7683F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-07768KL vs TFA0402R7683F-T10 |
RC0402F7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-07768KL vs RC0402F7683 |
RMF04FT7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07768KL vs RMF04FT7683 |
CR0402-FX-7683GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07768KL vs CR0402-FX-7683GPF |
CRCW0402768KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07768KL vs CRCW0402768KFKEDC |
RTT027683FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07768KL vs RTT027683FTH |
CPW10-7683-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07768KL vs CPW10-7683-FK |
AF0402FR-10768KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07768KL vs AF0402FR-10768KL |
RTT027683FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07768KL vs RTT027683FH4 |
CR10-7683-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07768KL vs CR10-7683-FK |