Part Details for AC0402FR-077R5L by YAGEO Corporation
Overview of AC0402FR-077R5L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-077R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-077R5LCT-ND
|
DigiKey | RES SMD 7.5 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22480 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0402FR-077R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 7.5Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-077R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0402FR-077R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 19840 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 7.5 Ohm 1% 0.063W(1/16W) 200ppm/C Epoxy Pad SMD Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
AC0402FR-077R5L
|
TTI | Thick Film Resistors - SMD 7.5 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 80000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now |
DISTI #
AC0402FR-077R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 7.5Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-077R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
AC0402FR-077R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 7.5Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-077R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
Part Details for AC0402FR-077R5L
AC0402FR-077R5L CAD Models
AC0402FR-077R5L Part Data Attributes
|
AC0402FR-077R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-077R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-077R5L
This table gives cross-reference parts and alternative options found for AC0402FR-077R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-077R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT027R50FTH | RES,SMT,THICK FILM,7.5 OHMS,50WV,1% +/-TOL,-200,500PPM TC,0402 CASE | Ralec | AC0402FR-077R5L vs RTT027R50FTH |
AF0402FR-7D7R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-077R5L vs AF0402FR-7D7R5L |
BCTS000402-7R50FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-077R5L vs BCTS000402-7R50FTH |
CPW10-7R50-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-077R5L vs CPW10-7R50-FY |
AC0402FR-7D7R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-077R5L vs AC0402FR-7D7R5L |
RTT027R50FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-077R5L vs RTT027R50FH2 |
RTT027R50FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-077R5L vs RTT027R50FH5 |