Part Details for AC0402GPNPO9BN150 by YAGEO Corporation
Overview of AC0402GPNPO9BN150 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402GPNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (1005) 0402 15pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for AC0402GPNPO9BN150
AC0402GPNPO9BN150 CAD Models
AC0402GPNPO9BN150 Part Data Attributes
|
AC0402GPNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402GPNPO9BN150
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402GPNPO9BN150
This table gives cross-reference parts and alternative options found for AC0402GPNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402GPNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S150GG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402GPNPO9BN150 vs 500R07S150GG4S |
500R07S150GT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402GPNPO9BN150 vs 500R07S150GT4S |
500R07S150GG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402GPNPO9BN150 vs 500R07S150GG4W |
GHQ04CG150G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402GPNPO9BN150 vs GHQ04CG150G50NTD |
500R07S150GG4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402GPNPO9BN150 vs 500R07S150GG4T |
500R07S150GV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402GPNPO9BN150 vs 500R07S150GV4Y |
GUQ04CG150G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402GPNPO9BN150 vs GUQ04CG150G50NT |
500R07S150GT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402GPNPO9BN150 vs 500R07S150GT4W |
RF0402N150G500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0402GPNPO9BN150 vs RF0402N150G500CG |
C0402HQN500-150GGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402GPNPO9BN150 vs C0402HQN500-150GGE |