Part Details for AC0402GPNPO9BN680 by YAGEO Corporation
Overview of AC0402GPNPO9BN680 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402GPNPO9BN680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (1005) 0402 68pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for AC0402GPNPO9BN680
AC0402GPNPO9BN680 CAD Models
AC0402GPNPO9BN680 Part Data Attributes
|
AC0402GPNPO9BN680
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402GPNPO9BN680
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402GPNPO9BN680
This table gives cross-reference parts and alternative options found for AC0402GPNPO9BN680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402GPNPO9BN680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG15N680G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0402GPNPO9BN680 vs MG15N680G500CT |
MG15N680G500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0402GPNPO9BN680 vs MG15N680G500CG |
SH15N680G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GPNPO9BN680 vs SH15N680G500CT |
SH15N680G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GPNPO9BN680 vs SH15N680G500CG |
0402CG680G500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402GPNPO9BN680 vs 0402CG680G500CT |