Part Details for AC0402GRNPO9BN180 by YAGEO Corporation
Overview of AC0402GRNPO9BN180 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402GRNPO9BN180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0294
|
Newark | Cap, 18Pf, 50V, Mlcc, 0402, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402GRNPO9BN180 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
34AK0293
|
Newark | Cap, 18Pf, 50V, Mlcc, 0402, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 2%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402GRNPO9BN180 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
13-AC0402GRNPO9BN180CT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
9733 In Stock |
|
$0.0099 / $0.1000 | Buy Now |
DISTI #
AC0402GRNPO9BN180
|
Avnet Americas | Capacitor Multilayer Ceramic 18pF 50V NPO ±2% 0402 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0402GRNPO9BN180) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 | Buy Now |
DISTI #
603-AC0402GRNPO9BN18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 18 pF C0G 0402 2% AEC-Q200 RoHS: Compliant | 57541 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0083 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 18pF 50VDC ±2% C0G (NP0) | 0 |
|
$0.0168 / $0.0205 | RFQ |
Part Details for AC0402GRNPO9BN180
AC0402GRNPO9BN180 CAD Models
AC0402GRNPO9BN180 Part Data Attributes
|
AC0402GRNPO9BN180
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402GRNPO9BN180
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402GRNPO9BN180
This table gives cross-reference parts and alternative options found for AC0402GRNPO9BN180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402GRNPO9BN180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0402N180G500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0402GRNPO9BN180 vs RF0402N180G500CG |
C0402HQN500-180GGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402GRNPO9BN180 vs C0402HQN500-180GGP |
GUQ04CG180G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402GRNPO9BN180 vs GUQ04CG180G50NTD |
GHQ04CG180G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402GRNPO9BN180 vs GHQ04CG180G50NTD |
SH15N180G500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GRNPO9BN180 vs SH15N180G500CT |
C0402HQN500-180GGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402GRNPO9BN180 vs C0402HQN500-180GGE |
GUQ04CG180G50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402GRNPO9BN180 vs GUQ04CG180G50NT |
C1005NP0180GGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | Darfon Corporation | AC0402GRNPO9BN180 vs C1005NP0180GGT |
SH15N180G500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402GRNPO9BN180 vs SH15N180G500CG |
0402CG180G9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402GRNPO9BN180 vs 0402CG180G9B300 |