Part Details for AC0402JR-071K1L by YAGEO Corporation
Overview of AC0402JR-071K1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-071K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8883
|
Newark | Res, 1K1, 5%, 0.063W, Thick Film, 0402, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-071K1L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
59AK0909
|
Newark | Res, 1K1, 5%, 0.063W, Thick Film, 0402, Resistance:1.1Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-071K1L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402JR-071K1LCT-ND
|
DigiKey | RES SMD 1.1K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2793 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
AC0402JR-071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0402JR-071K1L
|
Mouser Electronics | Thick Film Resistors - SMD 1.1k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 21557 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0006 | Buy Now |
DISTI #
AC0402JR-071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
AC0402JR-071K1L
|
Avnet Americas | SMD Chip Resistor, 1.1 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
WRC60076
|
Rutronik | AC0402 1,1K 5% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 50000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
AC0402JR-071K1L
|
Avnet Abacus | SMD Chip Resistor, 1.1 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JR-071K1L
AC0402JR-071K1L CAD Models
AC0402JR-071K1L Part Data Attributes
|
AC0402JR-071K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-071K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-071K1L
This table gives cross-reference parts and alternative options found for AC0402JR-071K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-071K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402JR-7D1K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-071K1L vs AC0402JR-7D1K1L |
CR0402JF0112G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-071K1L vs CR0402JF0112G |
RTT02112JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071K1L vs RTT02112JH3 |
RTT02112JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071K1L vs RTT02112JH5 |
CQA04021K1-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K1L vs CQA04021K1-5%100PPM/KNS |
AF0402JR-7D1K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-071K1L vs AF0402JR-7D1K1L |
CRA04021K1-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K1L vs CRA04021K1-5%100PPM/KNS |
CQA04021K1-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K1L vs CQA04021K1-5%100PPM/KNP10 |
RTT02112JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071K1L vs RTT02112JBA |
CPW10-112-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-071K1L vs CPW10-112-JN |