Part Details for AC0402JRNPO9BN150 by YAGEO Corporation
Overview of AC0402JRNPO9BN150 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRNPO9BN150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-3611-1-ND
|
DigiKey | CAP CER 15PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21930 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
DISTI #
603-AC0402JR9BN150
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 22985 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0053 / $0.0062 | Buy Now |
DISTI #
AC0402JRNPO9BN150
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 15 pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0056 / $0.0059 | Buy Now |
DISTI #
AC0402JRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
DISTI #
AC0402JRNPO9BN150
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0043 | Buy Now |
DISTI #
AC0402JRNPO9BN150
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402JRNPO9BN150) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JRNPO9BN150
AC0402JRNPO9BN150 CAD Models
AC0402JRNPO9BN150 Part Data Attributes
|
AC0402JRNPO9BN150
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN150
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRNPO9BN150
This table gives cross-reference parts and alternative options found for AC0402JRNPO9BN150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRNPO9BN150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S150JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402JRNPO9BN150 vs 500R07S150JG4Y |
GRP1555C1H150JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | Murata Manufacturing Co Ltd | AC0402JRNPO9BN150 vs GRP1555C1H150JA01E |
CS1005C0G150J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Samwha Electronics | AC0402JRNPO9BN150 vs CS1005C0G150J500NR |
MBASU105SCG150JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN150 vs MBASU105SCG150JFNA01 |
0402CG150J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402JRNPO9BN150 vs 0402CG150J500C |
500R07S150JT4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | AC0402JRNPO9BN150 vs 500R07S150JT4T |
500R07S150JT4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | Johanson Technology Inc | AC0402JRNPO9BN150 vs 500R07S150JT4W |
C0402C150J5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402 | KEMET Corporation | AC0402JRNPO9BN150 vs C0402C150J5GAC9028 |
SH15N150J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402JRNPO9BN150 vs SH15N150J500CG |
500R07S150JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402JRNPO9BN150 vs 500R07S150JG4Y |