Part Details for AC0402JRNPO9BN471 by YAGEO Corporation
Overview of AC0402JRNPO9BN471 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRNPO9BN471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9974
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN471 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
67AK2879
|
Newark | Cap, 470Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3427 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
13-AC0402JRNPO9BN471CT-ND
|
DigiKey | CAP CER 470PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36675 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
603-AC0402JRNP9BN471
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 34013 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 50V 470 Ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 80000Reel |
|
$0.0055 / $0.0065 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
AC0402JRNPO9BN471
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 470pF C0G 0402 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0055 / $0.0068 | Buy Now |
DISTI #
AC0402JRNPO9BN471
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 | Buy Now |
DISTI #
KKK24894
|
Rutronik | KC 470pF 0402 5% 50V NP0 AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0042 / $0.0043 | Buy Now |
Part Details for AC0402JRNPO9BN471
AC0402JRNPO9BN471 CAD Models
AC0402JRNPO9BN471 Part Data Attributes:
|
AC0402JRNPO9BN471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN471
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRNPO9BN471
This table gives cross-reference parts and alternative options found for AC0402JRNPO9BN471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRNPO9BN471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ2B2C0G1H471JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | AC0402JRNPO9BN471 vs CGJ2B2C0G1H471JT |
MBASU105SCG471JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN471 vs MBASU105SCG471JFNA18 |
MLASU105SCG471JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN471 vs MLASU105SCG471JFNA01 |
0402CG471J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402JRNPO9BN471 vs 0402CG471J500NB |
MMASU105SCG471JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN471 vs MMASU105SCG471JFNA01 |
MBASU105SCG471JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN471 vs MBASU105SCG471JFNA01 |
GRM1555C1H471JA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP, LEAD FREE | Murata Manufacturing Co Ltd | AC0402JRNPO9BN471 vs GRM1555C1H471JA01B |
SH15N471J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402JRNPO9BN471 vs SH15N471J500CG |
MCASU105SCG471JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402JRNPO9BN471 vs MCASU105SCG471JFNA01 |
SH15N471J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402JRNPO9BN471 vs SH15N471J500CT |