Part Details for AC0402JRX7R9BB331 by YAGEO Corporation
Overview of AC0402JRX7R9BB331 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRX7R9BB331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6413
|
Newark | Cap, 330Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRX7R9BB331 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9470 |
|
$0.0500 / $0.0860 | Buy Now |
DISTI #
34AK0311
|
Newark | Cap, 330Pf, 50V, Mlcc, 0402, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm, Product Width:0.5Mmrohs Compliant: Yes |Yageo AC0402JRX7R9BB331 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
34AK0312
|
Newark | Cap, 330Pf, 50V, Mlcc, 0402, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm, Product Width:0.5Mmrohs Compliant: Yes |Yageo AC0402JRX7R9BB331 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
13-AC0402JRX7R9BB331CT-ND
|
DigiKey | CAP CER 330PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6075 In Stock |
|
$0.0229 / $0.2000 | Buy Now |
DISTI #
AC0402JRX7R9BB331
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 330pF 5% X7R 50V 0402 Paper T/R - Tape and Reel (Alt: AC0402JRX7R9BB331) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 | Buy Now |
DISTI #
603-AC0402JX7R9BB331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 330pF X7R 0402 5% AEC-Q200 RoHS: Compliant | 18424 |
|
$0.0210 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0183 | Buy Now |
DISTI #
AC0402JRX7R9BB331
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 330pF 5% X7R 50V 0402 Paper T/R (Alt: AC0402JRX7R9BB331) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 330pF 50VDC ±5% X7R | 0 |
|
$0.0154 / $0.0188 | RFQ |
Part Details for AC0402JRX7R9BB331
AC0402JRX7R9BB331 CAD Models
AC0402JRX7R9BB331 Part Data Attributes:
|
AC0402JRX7R9BB331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRX7R9BB331
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |