Part Details for AC0402KRX7R8BB102 by YAGEO Corporation
Overview of AC0402KRX7R8BB102 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R8BB102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8557
|
Newark | Capacitor, 1000Pf, X7R, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R8BB102 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0210 / $0.0480 | Buy Now |
DISTI #
61AK8343
|
Newark | Cap, Aec-Q200, 1000Pf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R8BB102 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0080 | Buy Now |
DISTI #
80AK7514
|
Newark | Capacitor, 1000Pf, X7R, 0402, Capacitance:1000Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R8BB102 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
311-3065-1-ND
|
DigiKey | CAP CER 1000PF 25V X7R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47158 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R8BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R8BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
603-AC402KRX7R8BB102
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 34076 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | MLCC - 0402 25V 1000 Ohms X7R 10% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 50000Reel |
|
$0.0035 / $0.0042 | Buy Now |
DISTI #
AC0402KRX7R8BB102
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0402 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0040 / $0.0042 | Buy Now |
DISTI #
AC0402KRX7R8BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R8BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
AC0402KRX7R8BB102
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R8BB102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
Part Details for AC0402KRX7R8BB102
AC0402KRX7R8BB102 CAD Models
AC0402KRX7R8BB102 Part Data Attributes
|
AC0402KRX7R8BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R8BB102
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R8BB102
This table gives cross-reference parts and alternative options found for AC0402KRX7R8BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R8BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402KRX7R8BB102 vs VJ0402Y102KXXCW1BC |
MAAST105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R8BB102 vs MAAST105SB7102KFNA01 |