Part Details for AC0402KRX7R9BB333 by YAGEO Corporation
Overview of AC0402KRX7R9BB333 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1939
|
Newark | Cap, 0.033Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB333 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.0300 / $0.0690 | Buy Now |
DISTI #
13-AC0402KRX7R9BB333CT-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
603-C0402KRX7R9BB333
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0053 | Buy Now |
DISTI #
KKA1823
|
Rutronik | KC 33nF 0402 10% 50V X7R AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0028 | Buy Now |
DISTI #
4166118
|
element14 Asia-Pacific | CAP, 0.033UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4690 |
|
$0.0125 / $0.0661 | Buy Now |
DISTI #
4166118RL
|
element14 Asia-Pacific | CAP, 0.033UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 4690 |
|
$0.0125 / $0.0228 | Buy Now |
DISTI #
4166118
|
Farnell | CAP, 0.033UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 4690 |
|
$0.0100 / $0.0225 | Buy Now |
DISTI #
4166118RL
|
Farnell | CAP, 0.033UF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 4690 |
|
$0.0100 / $0.0162 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 33nF 50VDC ±10% X7R | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AC0402KRX7R9BB333
AC0402KRX7R9BB333 CAD Models
AC0402KRX7R9BB333 Part Data Attributes
|
AC0402KRX7R9BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB333
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB333
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB7333KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MBASU105SB7333KFCA01 |
MCASU105SB7333KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MCASU105SB7333KFCA01 |
MCASU105SB7333KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MCASU105SB7333KFCA1J |
MMASU105SB7333KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MMASU105SB7333KFCA01 |
MBASU105SB7333KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MBASU105SB7333KFCA18 |
0402B333K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | Fenghua (HK) Electronics Ltd | AC0402KRX7R9BB333 vs 0402B333K500CT |
MMASU105SB7333KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R9BB333 vs MMASU105SB7333KFCA18 |