Part Details for AC0402KRX7R9BB562 by YAGEO Corporation
Overview of AC0402KRX7R9BB562 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8563
|
Newark | Capacitor, 5600Pf, X7R, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB562 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9920 |
|
$0.0280 / $0.0630 | Buy Now |
DISTI #
61AK8346
|
Newark | Cap, Aec-Q200, 5600Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB562 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
80AK7520
|
Newark | Capacitor, 5600Pf, X7R, 0402, Capacitance:5600Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R9BB562 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
311-3271-1-ND
|
DigiKey | CAP CER 5600PF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9615 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
AC0402KRX7R9BB562
|
Avnet Americas | Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R9BB562) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 | Buy Now |
DISTI #
603-AC0402KRX79BB562
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5600pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 25117 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
E02:0323_10325980
|
Arrow Electronics | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Europe - 70000 |
|
$0.0065 / $0.0092 | Buy Now |
DISTI #
V36:1790_21823388
|
Arrow Electronics | Cap Ceramic 0.0056uF 50V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2103 | Americas - 20000 |
|
$0.0054 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.0056uF 50V X7R 10% Pad SMD 0402 125C Automotive RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0050 / $0.0058 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ |
Part Details for AC0402KRX7R9BB562
AC0402KRX7R9BB562 CAD Models
AC0402KRX7R9BB562 Part Data Attributes:
|
AC0402KRX7R9BB562
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB562
YAGEO Corporation
CAP CER 5600PF 50V X7R 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB562
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07W562KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | AC0402KRX7R9BB562 vs 500R07W562KV4-RC |
500R07W562KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | AC0402KRX7R9BB562 vs 500R07W562KV4T-RC |
TYC0402B562KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AC0402KRX7R9BB562 vs TYC0402B562KGT |
CTMCC0402KTB500562 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | AC0402KRX7R9BB562 vs CTMCC0402KTB500562 |