-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, -10,-80ppm/Cel, Surface Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-AC05AT0K01000JBW
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 100ohm 5% AEC-Q200 Z Form Leads RoHS: Compliant | 602 |
|
$1.0000 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 350 Package Multiple: 350 | 0 |
|
$0.9870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05AT0K01000JBW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05AT0K01000JBW00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, -10,-80ppm/Cel, Surface Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay |