Part Details for AC0603BRNPO9BN1R8 by YAGEO Corporation
Overview of AC0603BRNPO9BN1R8 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1944
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603BRNPO9BN1R8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0380 / $0.0850 | Buy Now |
DISTI #
34AK0348
|
Newark | Cap, 1.8Pf, 50V, Mlcc, 0603, Capacitance:1.8Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603BRNPO9BN1R8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
311-3076-1-ND
|
DigiKey | CAP CER 1.8PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1521 In Stock |
|
$0.0083 / $0.4400 | Buy Now |
DISTI #
AC0603BRNPO9BN1R8
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603BRNPO9BN1R8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 / $0.0100 | Buy Now |
DISTI #
603-AC603BRNPO9BN1R8
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 1.8pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 2780 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | AC 0603 0.1pF NPO 50V 1R8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 40000Reel |
|
$0.0078 / $0.0092 | Buy Now |
DISTI #
AC0603BRNPO9BN1R8
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.8 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: AC0603BRNPO9BN1R8) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.0104 / $0.0111 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 1.8pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0136 / $0.0166 | RFQ |
Part Details for AC0603BRNPO9BN1R8
AC0603BRNPO9BN1R8 CAD Models
AC0603BRNPO9BN1R8 Part Data Attributes:
|
AC0603BRNPO9BN1R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN1R8
YAGEO Corporation
CAP CER 1.8PF 50V NP0 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN1R8
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN1R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN1R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N1R8B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN1R8 vs SH18N1R8B500CG |
MG18N1R8B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R8 vs MG18N1R8B500CG |
GUQ10CG1R8B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R8 vs GUQ10CG1R8B50NTD |
MG18N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN1R8 vs MG18N1R8B500CT |
CBR06C189B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603BRNPO9BN1R8 vs CBR06C189B5GACAUTO |
MT18N1R8B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603BRNPO9BN1R8 vs MT18N1R8B500CT |
RF0603N1R8B500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0603BRNPO9BN1R8 vs RF0603N1R8B500CT |
C0603HQN500-1R8BNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603BRNPO9BN1R8 vs C0603HQN500-1R8BNE |
RF0603N1R8B500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0603BRNPO9BN1R8 vs RF0603N1R8B500CG |
GUQ10CG1R8B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN1R8 vs GUQ10CG1R8B50NT |