Part Details for AC0603BRNPO9BN3R3 by YAGEO Corporation
Overview of AC0603BRNPO9BN3R3 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603BRNPO9BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603BRNPO9BN3R3-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NPO 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1197 | Buy Now |
DISTI #
AC0603BRNPO9BN3R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603BRNPO9BN3R3) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 | Buy Now |
DISTI #
603-AC0603BNPO9BN3R3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 3.3pF C0G 0603 Tol 0.1pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0730 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 | 0 |
|
$0.0116 | Buy Now |
|
Onlinecomponents.com |
100000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
AC0603BRNPO9BN3R3
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603BRNPO9BN3R3) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0138 | Buy Now |
DISTI #
KKK24588
|
Rutronik | KC 3,3pF0603 0,10pF50V NP0 AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 44000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0114 / $0.0116 | Buy Now |
DISTI #
AC0603BRNPO9BN3R3
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 50 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] (Alt: AC0603BRNPO9BN3R3) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 3.3pF 50VDC ±0.1pF C0G (NP0) | 0 |
|
$0.0218 / $0.0266 | RFQ |
Part Details for AC0603BRNPO9BN3R3
AC0603BRNPO9BN3R3 CAD Models
AC0603BRNPO9BN3R3 Part Data Attributes:
|
AC0603BRNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603BRNPO9BN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0303% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0303% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603BRNPO9BN3R3
This table gives cross-reference parts and alternative options found for AC0603BRNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603BRNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N3R3B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN3R3 vs SH18N3R3B500CG |
VJ0603A3R3BXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603BRNPO9BN3R3 vs VJ0603A3R3BXAPW1BC |
GHQ10CG3R3B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | AC0603BRNPO9BN3R3 vs GHQ10CG3R3B50NTD |
CBR06C339B5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603BRNPO9BN3R3 vs CBR06C339B5GACAUTO |
RF18N3R3B500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN3R3 vs RF18N3R3B500CG |
SH18N3R3B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0603BRNPO9BN3R3 vs SH18N3R3B500CT |
MG18N3R3B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN3R3 vs MG18N3R3B500CT |
0603N3R3B500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603BRNPO9BN3R3 vs 0603N3R3B500CR |
0603CG3R3B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603BRNPO9BN3R3 vs 0603CG3R3B500NT |