Part Details for AC0603FR-07113KL by YAGEO Corporation
Overview of AC0603FR-07113KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07113KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2426
|
Newark | Automotive Ac Series 0603 (1608) 113000 Ohm ±1% 1/10 (0.1) Rohs Compliant: Yes |Yageo AC0603FR-07113KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9935 |
|
$0.0030 | Buy Now |
DISTI #
58AK8931
|
Newark | Res, 113K, 1%, 0.1W, Thick Film, 0603, Resistance:113Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07113KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-07113KLCT-ND
|
DigiKey | RES SMD 113K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21926 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07113KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 113kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07113KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
58AK2426
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 113kOhm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 58AK2426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-07113KL
|
Mouser Electronics | Thick Film Resistors - SMD 113kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 48109 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 113K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 80000Reel |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
AC0603FR-07113KL
|
TTI | Thick Film Resistors - SMD 113kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 95000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0027 | Buy Now |
DISTI #
AC0603FR-07113KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 113kOhm 1% Paper T/R (Alt: AC0603FR-07113KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101564947
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for AC0603FR-07113KL
AC0603FR-07113KL CAD Models
AC0603FR-07113KL Part Data Attributes
|
AC0603FR-07113KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07113KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07113KL
This table gives cross-reference parts and alternative options found for AC0603FR-07113KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07113KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0603113K1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-07113KL vs RCA0603113K1%100ET5E3 |
WCR0603-113KFI | Fixed Resistor, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-07113KL vs WCR0603-113KFI |
CR-03FLF--113K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-07113KL vs CR-03FLF--113K |
RK73H1JLBK1133F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07113KL vs RK73H1JLBK1133F |
RK73H1JRTTP1133F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07113KL vs RK73H1JRTTP1133F |
RMC16K1133FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-07113KL vs RMC16K1133FTP |
RTT031133FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07113KL vs RTT031133FP4 |
CRCW0603113KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07113KL vs CRCW0603113KFKEAC |
CR0603FA1133G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603FR-07113KL vs CR0603FA1133G |
CDF0603113K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 113000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07113KL vs CDF0603113K1%100PPM/KNP20 |