Part Details for AC0603FR-07115KL by YAGEO Corporation
Overview of AC0603FR-07115KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07115KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8932
|
Newark | Res, 115K, 1%, 0.1W, Thick Film, 0603, Resistance:115Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07115KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
59AK5076
|
Newark | Res, 115K, 1%, 0.1W, Thick Film, 0603, Resistance:115Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07115KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-07115KLCT-ND
|
DigiKey | RES SMD 115K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16718 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07115KL
|
Avnet Americas | SMD Chip Resistor, 115 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07115KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-07115KL
|
Mouser Electronics | Thick Film Resistors - SMD 115 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 89569 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-07115KL
|
TTI | Thick Film Resistors - SMD 115 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 95000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
DISTI #
AC0603FR-07115KL
|
Avnet Abacus | SMD Chip Resistor, 115 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07115KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 115K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-07115KL
AC0603FR-07115KL CAD Models
AC0603FR-07115KL Part Data Attributes
|
AC0603FR-07115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07115KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07115KL
This table gives cross-reference parts and alternative options found for AC0603FR-07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603115K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07115KL vs CDP0603115K1%100PPM/KKP20 |
CR0603-FX-1153EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-07115KL vs CR0603-FX-1153EPF |
AS03FTE1153 | Fixed Resistor, CHIP | Viking Tech Corp | AC0603FR-07115KL vs AS03FTE1153 |
NRCA06F1153TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-07115KL vs NRCA06F1153TRQYF |
CRS0603-10W-1153FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-07115KL vs CRS0603-10W-1153FT |
CR0603-16W-1153FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-07115KL vs CR0603-16W-1153FT-13 |
RK73H1JGTDD1153F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07115KL vs RK73H1JGTDD1153F |
WR06X1153FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-07115KL vs WR06X1153FGL |
WR06X1153FQLJ | Fixed Resistor, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-07115KL vs WR06X1153FQLJ |
RTT031153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | AC0603FR-07115KL vs RTT031153FTP |