Part Details for AC0603FR-0711K3L by YAGEO Corporation
Overview of AC0603FR-0711K3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0711K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5073
|
Newark | Res, 11K3, 1%, 0.1W, Thick Film, 0603, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0711K3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
59AK3079
|
Newark | Res, 11K3, 1%, 0.1W, Thick Film, 0603, Resistance:11.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0711K3L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
38AK6099
|
Newark | Res, 11K3, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0711K3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0300 | Buy Now |
DISTI #
13-AC0603FR-0711K3LCT-ND
|
DigiKey | RES SMD 11.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29366 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0711K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 11.3kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0711K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0711K3L
|
Mouser Electronics | Thick Film Resistors - SMD 11.3 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 10355 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0711K3L
|
TTI | Thick Film Resistors - SMD 11.3 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0024 / $0.0026 | Buy Now |
DISTI #
AC0603FR-0711K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 11.3kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0711K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0711K3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 11.3kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0711K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0711K3L
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 11.3kOhm 1% Paper T/R (Alt: AC0603FR-0711K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0711K3L
AC0603FR-0711K3L CAD Models
AC0603FR-0711K3L Part Data Attributes
|
AC0603FR-0711K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0711K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0711K3L
This table gives cross-reference parts and alternative options found for AC0603FR-0711K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0711K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-11K3FI | Fixed Resistor, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-0711K3L vs WCR0603-11K3FI |
CR16-1132-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-0711K3L vs CR16-1132-FL |
WCR0603-11K3FA | Fixed Resistor, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-0711K3L vs WCR0603-11K3FA |
CDP060311K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0711K3L vs CDP060311K31%100PPM/KNP5 |
CDP060311K31%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0711K3L vs CDP060311K31%100PPM/KKP20 |
RC0603FR-1311K3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0711K3L vs RC0603FR-1311K3P |
CRGCQ0603F11K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-0711K3L vs CRGCQ0603F11K3 |
0603WGF1132T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-0711K3L vs 0603WGF1132T5E |
AF0603FR-0711K3L | Fixed Resistor, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0711K3L vs AF0603FR-0711K3L |
CDF060311K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0711K3L vs CDF060311K31%100PPM/KNP5 |