Part Details for AC0603FR-0715R8L by YAGEO Corporation
Overview of AC0603FR-0715R8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0715R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-0715R8LTR-ND
|
DigiKey | RES 15.8 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 15.8Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0715R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0715R8L
|
Mouser Electronics | Thick Film Resistors - SMD 15.8Ohms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 15.8Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0715R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
AC0603FR-0715R8L
|
TME | Resistor: thick film, SMD, 0603, 15.8Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0016 | RFQ |
DISTI #
AC0603FR-0715R8L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 15.8Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-0715R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
4052562
|
Farnell | RES, 15R8, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0050 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 15.8 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
|
Perfect Parts Corporation | 100800 |
|
RFQ |
Part Details for AC0603FR-0715R8L
AC0603FR-0715R8L CAD Models
AC0603FR-0715R8L Part Data Attributes
|
AC0603FR-0715R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0715R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0715R8L
This table gives cross-reference parts and alternative options found for AC0603FR-0715R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0715R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060315R8FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0715R8L vs CRCW060315R8FKEBC |
CRCW060315R8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0715R8L vs CRCW060315R8FKEAC |