Part Details for AC0603FR-071K33L by YAGEO Corporation
Overview of AC0603FR-071K33L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-071K33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0949
|
Newark | Res, 1K33, 1%, 0.1W, Thick Film, 0603, Resistance:1.33Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071K33L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
59AK3069
|
Newark | Res, 1K33, 1%, 0.1W, Thick Film, 0603, Resistance:1.33Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071K33L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-071K33LCT-ND
|
DigiKey | RES SMD 1.33K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-071K33L
|
Avnet Americas | SMD Chip Resistor, 1.33 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-071K33L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
59AK0949
|
Avnet Americas | SMD Chip Resistor, 1.33 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.0090 / $0.1140 | Buy Now |
DISTI #
603-AC0603FR-071K33L
|
Mouser Electronics | Thick Film Resistors - SMD 1.33kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 34985 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Automotive Thick Film 0603 1.33k Ohm 1% 1/10W 100ppm/C Molded Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
WRC57285
|
Rutronik | AC0603 1,33K 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0017 / $0.0022 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30000 |
|
RFQ | |
DISTI #
AC0603FR-071K33L
|
Avnet Abacus | SMD Chip Resistor, 1.33 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-071K33L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-071K33L
AC0603FR-071K33L CAD Models
AC0603FR-071K33L Part Data Attributes
|
AC0603FR-071K33L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-071K33L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-071K33L
This table gives cross-reference parts and alternative options found for AC0603FR-071K33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-071K33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-1331FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-071K33L vs CR0603-16W-1331FPT-13 |
CDF06031K331%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-071K33L vs CDF06031K331%100PPM/KNS |
RK73H1JRTTP1331F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071K33L vs RK73H1JRTTP1331F |
CRCW06031K33FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-071K33L vs CRCW06031K33FKEBC |
232270461332 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071K33L vs 232270461332 |
CDP06031K331%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-071K33L vs CDP06031K331%100PPM/KKS |
CDP06031K331%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-071K33L vs CDP06031K331%100PPM/KKP5 |
CR0603-FX-1331EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-071K33L vs CR0603-FX-1331EPF |
0603WAF1331T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-071K33L vs 0603WAF1331T5E |
CDF06031K331%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-071K33L vs CDF06031K331%100PPM/KNP10 |