Part Details for AC0603FR-07787RL by YAGEO Corporation
Overview of AC0603FR-07787RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07787RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5162
|
Newark | Res, 787R, 1%, 0.1W, Thick Film, 0603, Resistance:787Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07787RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
59AK1039
|
Newark | Res, 787R, 1%, 0.1W, Thick Film, 0603, Resistance:787Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07787RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-07787RLTR-ND
|
DigiKey | RES 787 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-07787RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 787Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07787RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07787RL
|
Mouser Electronics | Thick Film Resistors - SMD 787 Ohms 1/10 W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 787 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-07787RL
AC0603FR-07787RL CAD Models
AC0603FR-07787RL Part Data Attributes
|
AC0603FR-07787RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07787RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07787RL
This table gives cross-reference parts and alternative options found for AC0603FR-07787RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07787RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT037870FTP | RES,SMT,THICK FILM,787 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | AC0603FR-07787RL vs RTT037870FTP |
RTT037870FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07787RL vs RTT037870FP4 |
CR0603TT100X787R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603FR-07787RL vs CR0603TT100X787R+/-1% |
CDF0603787R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07787RL vs CDF0603787R1%100PPM/KNP5 |
D1106038B7870FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-07787RL vs D1106038B7870FP0 |
RM06F7870CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-07787RL vs RM06F7870CTDK |
CR0603T100X787R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603FR-07787RL vs CR0603T100X787R+/-1% |
RC0603FR-07787RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07787RL vs RC0603FR-07787RP |
232270467871 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 787ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07787RL vs 232270467871 |
CDF0603787R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 787ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07787RL vs CDF0603787R1%100PPM/KNS |