Part Details for AC0603FR-10187RL by YAGEO Corporation
Overview of AC0603FR-10187RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-10187RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 187 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-10187RL
AC0603FR-10187RL CAD Models
AC0603FR-10187RL Part Data Attributes
|
AC0603FR-10187RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-10187RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-10187RL
This table gives cross-reference parts and alternative options found for AC0603FR-10187RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-10187RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-07187RL | Fixed Resistor, 0.1W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-10187RL vs AF0603FR-07187RL |
CR0603T100X187R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603FR-10187RL vs CR0603T100X187R+/-1% |
RMC16K1870FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-10187RL vs RMC16K1870FTP |
CRCW0603187RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-10187RL vs CRCW0603187RFKEBC |
RMC16K1870FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-10187RL vs RMC16K1870FB |
CDF0603187R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10187RL vs CDF0603187R1%100PPM/KNP10 |
0603WGF1870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-10187RL vs 0603WGF1870T5E |
CDP0603187R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-10187RL vs CDP0603187R1%100PPM/KNP5 |
CR16-1870-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-10187RL vs CR16-1870-FL |
232270461871 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-10187RL vs 232270461871 |