Part Details for AC0603JR-07150KL by YAGEO Corporation
Overview of AC0603JR-07150KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1069
|
Newark | Res, 150K, 5%, 0.1W, Thick Film, 0603, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
58AK5305
|
Newark | Res, 150K, 5%, 0.1W, Thick Film, 0603, Resistance:150Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
YAG3641CT-ND
|
DigiKey | RES SMD 150K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6301 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-07150KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 150kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-07150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150kOhms 1/10W 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 23285 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03350295
|
Arrow Electronics | Res Thick Film 0603 150K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Date Code: 2202 | Europe - 220000 |
|
$0.0017 / $0.0035 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 150kOhms 1/10W 0603 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
AC0603JR-07150KL
|
TTI | Thick Film Resistors - SMD 150kOhms 1/10W 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
DISTI #
AC0603JR-07150KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 150kOhm 5% Paper T/R - Tape and Reel (Alt: AC0603JR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
AC0603JR-07150KL
|
TME | Resistor: thick film, SMD, 0603, 150kΩ, 100mW, ±5%, -55÷155°C Min Qty: 100 | 4600 |
|
$0.0015 / $0.0122 | Buy Now |
Part Details for AC0603JR-07150KL
AC0603JR-07150KL CAD Models
AC0603JR-07150KL Part Data Attributes:
|
AC0603JR-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07150KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-07150KL
This table gives cross-reference parts and alternative options found for AC0603JR-07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT03154JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-07150KL vs RTT03154JP2 |
NQ03WAJ0154T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-07150KL vs NQ03WAJ0154T5E |
BCTS000603-1503JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-07150KL vs BCTS000603-1503JTP |
CR-03JL7--150K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603JR-07150KL vs CR-03JL7--150K- |
CDI0603150K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07150KL vs CDI0603150K5%100PPM/KKP20 |
CQA0603150K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07150KL vs CQA0603150K-5%100PPM/KNP10 |
CR0603T100X150K+/-5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603JR-07150KL vs CR0603T100X150K+/-5% |
MR06X154JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-07150KL vs MR06X154JBL |
CQA0603150K-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-07150KL vs CQA0603150K-5%100PPM/KNP5 |
CRS0603-10W-154JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603JR-07150KL vs CRS0603-10W-154JT |