Part Details for AC0603JR-0768KL by YAGEO Corporation
Overview of AC0603JR-0768KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603JR-0768KLCT-ND
|
DigiKey | RES SMD 68K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9740 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
603-AC0603JR-0768KL
|
Mouser Electronics | Thick Film Resistors - SMD 68 k Ohms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 4598 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 68 kOhm ±5% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0013 / $0.0017 | Buy Now |
DISTI #
AC0603JR-0768KL
|
TTI | Thick Film Resistors - SMD 68 k Ohms 100mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 770000 In Stock |
|
$0.0030 / $0.0036 | Buy Now |
DISTI #
AC0603JR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
AC0603JR-0768KL
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0011 / $0.0012 | Buy Now |
DISTI #
WRC52163
|
Rutronik | AC0603 68K 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 45000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
AC0603JR-0768KL
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603JR-0768KL
AC0603JR-0768KL CAD Models
AC0603JR-0768KL Part Data Attributes
|
AC0603JR-0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0768KL
This table gives cross-reference parts and alternative options found for AC0603JR-0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAJ0683T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0768KL vs 0603WAJ0683T5E |
232270281683 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-0768KL vs 232270281683 |
WF06P683JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0768KL vs WF06P683JTLV |
AF0603JR-1368KL | Fixed Resistor, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0768KL vs AF0603JR-1368KL |
MR06X683JTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0768KL vs MR06X683JTL |
AF0603JR-0768KL | Fixed Resistor, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0768KL vs AF0603JR-0768KL |
CQA060368K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0768KL vs CQA060368K-5%100PPM/KNP20 |
RTT03683JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0768KL vs RTT03683JP2 |
MR06X683JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0768KL vs MR06X683JBL |
CR-03JL7---68K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-0768KL vs CR-03JL7---68K |