Part Details for AC0603JRNPO0BN101 by YAGEO Corporation
Overview of AC0603JRNPO0BN101 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO0BN101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9996
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO0BN101 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
67AK2901
|
Newark | Cap, 100Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO0BN101 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1070 |
|
$0.0330 / $0.0570 | Buy Now |
DISTI #
311-3031-1-ND
|
DigiKey | CAP CER 100PF 100V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16124 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
AC0603JRNPO0BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO0BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0110 | Buy Now |
DISTI #
603-AC0603JR0BN101
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 26026 |
|
$0.0130 / $0.1200 | Buy Now |
|
Future Electronics | Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0095 / $0.0113 | Buy Now |
DISTI #
AC0603JRNPO0BN101
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0106 / $0.0122 | Buy Now |
DISTI #
AC0603JRNPO0BN101
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO0BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0110 | Buy Now |
DISTI #
KKK24601
|
Rutronik | KC 100pF 0603 5% 100V NP0 AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 1092000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0077 / $0.0079 | Buy Now |
DISTI #
AC0603JRNPO0BN101
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 100 V, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: AC0603JRNPO0BN101) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603JRNPO0BN101
AC0603JRNPO0BN101 CAD Models
AC0603JRNPO0BN101 Part Data Attributes:
|
AC0603JRNPO0BN101
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO0BN101
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO0BN101
This table gives cross-reference parts and alternative options found for AC0603JRNPO0BN101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO0BN101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J1000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JRNPO0BN101 vs 0603J1000101JAT |
0603Y1000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JRNPO0BN101 vs 0603Y1000101JAT |
0603Y1000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603JRNPO0BN101 vs 0603Y1000101JAR |
0603J1000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO0BN101 vs 0603J1000101JAT |
0603Y1000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO0BN101 vs 0603Y1000101JAR |
C0603HQN101-101JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603JRNPO0BN101 vs C0603HQN101-101JNE |
0603Y1000101JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO0BN101 vs 0603Y1000101JAT |
0603J1000101JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO0BN101 vs 0603J1000101JAB |
SH18N101J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JRNPO0BN101 vs SH18N101J101CG |
0603J1000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603JRNPO0BN101 vs 0603J1000101JAR |