Part Details for AC0603KRX7R0BB222 by YAGEO Corporation
Overview of AC0603KRX7R0BB222 by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R0BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0017
|
Newark | Cap, 0.0022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB222 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
67AK2921
|
Newark | Cap, 0.0022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB222 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2390 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
311-3101-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3328 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
AC0603KRX7R0BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R0BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
603-AC603KRX7R0BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 6246 |
|
$0.0090 / $0.1100 | Buy Now |
|
Future Electronics | AC Series 0603 0.022 uF 100 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0053 / $0.0063 | Buy Now |
DISTI #
AC0603KRX7R0BB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0060 / $0.0068 | Buy Now |
DISTI #
AC0603KRX7R0BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R0BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0065 / $0.0073 | Buy Now |
DISTI #
KKA2024
|
Rutronik | KC 2,2nF 0603 10% 100V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 120000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0051 / $0.0052 | Buy Now |
DISTI #
AC0603KRX7R0BB222
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KRX7R0BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 24000 |
|
Buy Now |
Part Details for AC0603KRX7R0BB222
AC0603KRX7R0BB222 CAD Models
AC0603KRX7R0BB222 Part Data Attributes:
|
AC0603KRX7R0BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R0BB222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R0BB222
This table gives cross-reference parts and alternative options found for AC0603KRX7R0BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R0BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R222K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AC0603KRX7R0BB222 vs CM105X7R222K100AT |
DM105X7R222K100KC | CAP,CERAMIC,2.2NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | AC0603KRX7R0BB222 vs DM105X7R222K100KC |
C0603C222K1RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R0BB222 vs C0603C222K1RAC9028 |
HMR107B7222KA-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB222 vs HMR107B7222KA-T |
CM105X7R222K100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | AC0603KRX7R0BB222 vs CM105X7R222K100AN |
MCASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB222 vs MCASH168SB7222KTNA01 |
MSASH168SB7222KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB222 vs MSASH168SB7222KTNA01 |
DM105X7R222K100AC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KYOCERA Corporation | AC0603KRX7R0BB222 vs DM105X7R222K100AC |
MG18B222K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603KRX7R0BB222 vs MG18B222K101CT |
MCASH168SB7222KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB222 vs MCASH168SB7222KTNA1J |