Part Details for AC0603KRX7R0BB682 by YAGEO Corporation
Overview of AC0603KRX7R0BB682 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R0BB682
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1981
|
Newark | Cap, 6800Pf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB682 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3800 |
|
$0.0480 / $0.1010 | Buy Now |
DISTI #
34AK0442
|
Newark | Cap, 6800Pf, 100V, Mlcc, 0603, Capacitance:6800Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R0BB682 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0310 | Buy Now |
DISTI #
13-AC0603KRX7R0BB682CT-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3800 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
603-AC0603KX7R0BB682
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 6800pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 10120 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
KKA1367
|
Rutronik | KC 6,8nF 0603 10% 100V X7R AECQ RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 456000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0052 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 6.8nF 100VDC ±10% X7R | 0 |
|
$0.0099 / $0.0129 | RFQ |
Part Details for AC0603KRX7R0BB682
AC0603KRX7R0BB682 CAD Models
AC0603KRX7R0BB682 Part Data Attributes
|
AC0603KRX7R0BB682
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R0BB682
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R0BB682
This table gives cross-reference parts and alternative options found for AC0603KRX7R0BB682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R0BB682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000682KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603KRX7R0BB682 vs 0603Y1000682KET |
0603Y1000682KET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603KRX7R0BB682 vs 0603Y1000682KET |
0603B682K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R0BB682 vs 0603B682K101CT |
0603B682K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R0BB682 vs 0603B682K101CB |
0603B682K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R0BB682 vs 0603B682K101ST |
0603B682K101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603KRX7R0BB682 vs 0603B682K101CR |
C1608X7R2A682KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | AC0603KRX7R0BB682 vs C1608X7R2A682KT |
C1608X7R2A682KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | AC0603KRX7R0BB682 vs C1608X7R2A682KB |
MBASH168SB7682KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB682 vs MBASH168SB7682KTNA01 |
MLASH168SB7682KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB682 vs MLASH168SB7682KTNA01 |