Part Details for AC0603KRX7R7BB393 by YAGEO Corporation
Overview of AC0603KRX7R7BB393 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R7BB393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603KRX7R7BB393-ND
|
DigiKey | CAP CER 0.039UF 16V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0260 | Buy Now |
DISTI #
AC0603KRX7R7BB393
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.039uF 10% X7R 16V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R7BB393) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 | Buy Now |
DISTI #
603-AC0603X7R7BB393
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.039uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0112 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 39nF 16VDC ±10% X7R | 0 |
|
$0.0205 / $0.0250 | RFQ |
Part Details for AC0603KRX7R7BB393
AC0603KRX7R7BB393 CAD Models
AC0603KRX7R7BB393 Part Data Attributes
|
AC0603KRX7R7BB393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R7BB393
YAGEO Corporation
Ceramic Capacitor, Polarized, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R7BB393
This table gives cross-reference parts and alternative options found for AC0603KRX7R7BB393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R7BB393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B393K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160ST |
0603B393K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603KRX7R7BB393 vs 0603B393K160CR |
0603B393K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160S |
C0603X393K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R7BB393 vs C0603X393K4RALAUTO |
0603B393K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160C |
0603B393K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160SB |
0603B393K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160CB |
0603B393K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160N |
0603B393K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R7BB393 vs 0603B393K160NT |