Part Details for AC0603KRX7R9BB272 by YAGEO Corporation
Overview of AC0603KRX7R9BB272 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R9BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1992
|
Newark | Cap, 2700Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB272 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3960 |
|
$0.0310 / $0.0530 | Buy Now |
DISTI #
13-AC0603KRX7R9BB272CT-ND
|
DigiKey | CAP CER 2700PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0106 / $0.1100 | Buy Now |
DISTI #
AC0603KRX7R9BB272
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.0027uF 10% X7R 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R9BB272) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0101 / $0.0114 | Buy Now |
DISTI #
603-AC0603KRX7R9BB27
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 12000 |
|
$0.0110 / $0.1100 | Buy Now |
|
Future Electronics | 0603 50v X7R 2700pF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 24000Reel |
|
$0.0099 / $0.0118 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0119 / $0.0127 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.7nF 50VDC ±10% X7R | 0 |
|
$0.0163 / $0.0199 | RFQ |
Part Details for AC0603KRX7R9BB272
AC0603KRX7R9BB272 CAD Models
AC0603KRX7R9BB272 Part Data Attributes
|
AC0603KRX7R9BB272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R9BB272
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R9BB272
This table gives cross-reference parts and alternative options found for AC0603KRX7R9BB272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R9BB272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500272KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | AC0603KRX7R9BB272 vs 0603Y0500272KET |
X7R272K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | Jyh Hsu Electronics Co Ltd | AC0603KRX7R9BB272 vs X7R272K50V0603 |
0603Y0500272KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603KRX7R9BB272 vs 0603Y0500272KEB |
0603W272K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603 | Supertech Electronic Co Ltd | AC0603KRX7R9BB272 vs 0603W272K1HR |
C0603C272K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R9BB272 vs C0603C272K5RAC3325 |
0603Y0500272KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | AC0603KRX7R9BB272 vs 0603Y0500272KET |
0603B272K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB272 vs 0603B272K500SB |
0603B272K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB272 vs 0603B272K500CB |
0603B272K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0603, | Fenghua (HK) Electronics Ltd | AC0603KRX7R9BB272 vs 0603B272K500S |
C0603X272K5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R9BB272 vs C0603X272K5RALAUTO |