Part Details for AC0612FR-0710KL by YAGEO Corporation
Overview of AC0612FR-0710KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0612FR-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0612FR-0710KLCT-ND
|
DigiKey | RES 10K OHM 1% 3/4W 0612 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0175 / $0.1800 | Buy Now |
DISTI #
AC0612FR-0710KL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 10kOhm 1% Paper T/R - Tape and Reel (Alt: AC0612FR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
603-AC0612FR-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10kOhms 3/4W 0612 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0170 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0122 | Buy Now |
DISTI #
AC0612FR-0710KL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 10kOhm 1% Paper T/R - Tape and Reel (Alt: AC0612FR-0710KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
4055273
|
Farnell | RES, 10K, 1%, 0.75W, THICK FILM, 0612 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0251 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 10K Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0336 / $0.0410 | RFQ |
Part Details for AC0612FR-0710KL
AC0612FR-0710KL CAD Models
AC0612FR-0710KL Part Data Attributes:
|
AC0612FR-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612FR-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC0612FR-0710KL
This table gives cross-reference parts and alternative options found for AC0612FR-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0612FR-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW0612FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | AC0612FR-0710KL vs RMCW0612FT10K0 |
ACTW000612-1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | AC0612FR-0710KL vs ACTW000612-1002FTP |