Part Details for AC07000003300JAC00 by Vishay Intertechnologies
Overview of AC07000003300JAC00 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC07000003300JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0276
|
Newark | Resistor, Wirewound, 330 Ohm, 7W, 5%, Full Reel, Resistance:330Ohm, Product Range:Ac Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:48V, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay AC07000003300JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5970 | Buy Now |
DISTI #
AC07000003300JAC00
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC07000003300JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4653 / $0.5912 | Buy Now |
DISTI #
594-AC07000003300JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole AC07 330R 5% AC RoHS: Compliant | 1155 |
|
$0.4330 / $1.2200 | Buy Now |
|
Future Electronics | AC Series Ø 7.5 x 26 mm 330 Ohm 7 W ±5 % -10 to -80 ppm/K Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.4350 / $0.4750 | Buy Now |
DISTI #
AC07000003300JAC00
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC07000003300JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4653 / $0.5912 | Buy Now |
DISTI #
AC07000003300JAC00
|
TME | Resistor: wire-wound, THT, 330Ω, 7W, ±5%, Ø7.5x26mm, axial Min Qty: 10000 | 0 |
|
$0.3710 | RFQ |
DISTI #
AC07000003300JAC00
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, General Purpose (Alt: AC07000003300JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 13500 |
|
Buy Now | |
|
New Advantage Corporation | CEMENTED WIREWOUND RESISTOR, AMMO RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 11000 |
|
$0.4150 | Buy Now |
Part Details for AC07000003300JAC00
AC07000003300JAC00 CAD Models
AC07000003300JAC00 Part Data Attributes:
|
AC07000003300JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC07000003300JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 330ohm, 48.0625V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 48.0625 V |