Part Details for AC0805DR-07187RL by YAGEO Corporation
Overview of AC0805DR-07187RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805DR-07187RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(2012) 0805 187 Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0110 / $0.0134 | RFQ |
Part Details for AC0805DR-07187RL
AC0805DR-07187RL CAD Models
AC0805DR-07187RL Part Data Attributes
|
AC0805DR-07187RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-07187RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-07187RL
This table gives cross-reference parts and alternative options found for AC0805DR-07187RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-07187RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTEB1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07187RL vs RK73H2ATTEB1870D |
TSR6GTD1870V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | AC0805DR-07187RL vs TSR6GTD1870V |
AF0805DR-13187RL | Fixed Resistor, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-07187RL vs AF0805DR-13187RL |
CRCW0805187RDKEYP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-07187RL vs CRCW0805187RDKEYP |
CDF0805187R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07187RL vs CDF0805187R0.5%100PPM/KKS |
RK73H2ALTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07187RL vs RK73H2ALTPD1870D |
CRCW08051870D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AC0805DR-07187RL vs CRCW08051870D100R20 |
RTT051870DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-07187RL vs RTT051870DTP |
ADF0805187R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-07187RL vs ADF0805187R0.5%100PPM/KKS |
RK73H2ATTPD1870D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-07187RL vs RK73H2ATTPD1870D |