Part Details for AC0805FR-072K2L by YAGEO Corporation
Overview of AC0805FR-072K2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3565
|
Newark | Res, 2K2, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-072K2L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
49AK0744
|
Newark | Res, 2K2, 1%, 0.125W, Thick Film, 0805, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-072K2L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4750 |
|
$0.0050 | Buy Now |
DISTI #
30AK5690
|
Newark | Res, 2K2, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-072K2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0190 / $0.1060 | Buy Now |
DISTI #
YAG3716CT-ND
|
DigiKey | RES SMD 2.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99582 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
AC0805FR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 375000 |
|
$0.0024 / $0.0026 | Buy Now |
DISTI #
49AK0744
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0744) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4750 Partner Stock |
|
$0.0110 / $0.1040 | Buy Now |
DISTI #
603-AC0805FR-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2k Ohms 1/8W 2021 AEC-Q200 Standard Power Version RoHS: Compliant | 31035 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07059230
|
Arrow Electronics | Res Thick Film 0805 2.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2232 Container: Cut Strips | Americas - 737 |
|
$0.0064 / $0.0339 | Buy Now |
|
Future Electronics | AC Series 0805 0.125 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0034 / $0.0042 | Buy Now |
DISTI #
AC0805FR-072K2L
|
TTI | Thick Film Resistors - SMD 2.2k Ohms 1/8W 2021 AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 205000 In Stock |
|
$0.0027 / $0.0035 | Buy Now |
Part Details for AC0805FR-072K2L
AC0805FR-072K2L CAD Models
AC0805FR-072K2L Part Data Attributes
|
AC0805FR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-072K2L
This table gives cross-reference parts and alternative options found for AC0805FR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-072K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072K2L vs RC0805FR-072K2P |
CRCW08052K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-072K2L vs CRCW08052K20FKEBC |
NRC10F2201TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AC0805FR-072K2L vs NRC10F2201TR10F |
CR0805AFX-2201ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-072K2L vs CR0805AFX-2201ELF |
RC0805FR-132K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072K2L vs RC0805FR-132K2P |
RMEF0805FT2K20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AC0805FR-072K2L vs RMEF0805FT2K20 |