Part Details for AC0805FR-075K62L by YAGEO Corporation
Overview of AC0805FR-075K62L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-075K62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2660
|
Newark | Automotive Ac Series 0805 (2012) 5620 Ohm ±1% 1/8 (0.125) Rohs Compliant: Yes |Yageo AC0805FR-075K62L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
58AK6994
|
Newark | Res, 5K62, 1%, 0.125W, Thick Film, 0805, Resistance:5.62Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-075K62L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AC0805FR-075K62LCT-ND
|
DigiKey | RES SMD 5.62K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0805FR-075K62L
|
Avnet Americas | SMD Chip Resistor, 5.62 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-075K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
DISTI #
603-AC0805FR-075K62L
|
Mouser Electronics | Thick Film Resistors - SMD 5.62kOhms 1/8W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 274 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 5.62kOhms 1/8W 0805 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0036 | Buy Now |
DISTI #
AC0805FR-075K62L
|
TTI | Thick Film Resistors - SMD 5.62kOhms 1/8W 0805 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
WRC61987
|
Rutronik | AC0805 5,62K 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 / $0.0039 | Buy Now |
DISTI #
AC0805FR-075K62L
|
Avnet Abacus | SMD Chip Resistor, 5.62 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: AC0805FR-075K62L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 5.62K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0057 / $0.0074 | RFQ |
Part Details for AC0805FR-075K62L
AC0805FR-075K62L CAD Models
AC0805FR-075K62L Part Data Attributes
|
AC0805FR-075K62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-075K62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-075K62L
This table gives cross-reference parts and alternative options found for AC0805FR-075K62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-075K62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT055621FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | AC0805FR-075K62L vs RTT055621FTP |
CR0805-FX-5621EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AC0805FR-075K62L vs CR0805-FX-5621EPF |
CR0805F5K62P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-075K62L vs CR0805F5K62P05 |
MC0805L6F5621SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | AC0805FR-075K62L vs MC0805L6F5621SE |
PWR10F5621TEW | Fixed Resistor, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805FR-075K62L vs PWR10F5621TEW |
TFA0805R5621F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | AC0805FR-075K62L vs TFA0805R5621F-T5 |
CR0805F85621G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0805FR-075K62L vs CR0805F85621G |
CRCW08055K62FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-075K62L vs CRCW08055K62FKEAC |
CDF08055K621%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-075K62L vs CDF08055K621%100PPM/KNP5 |
CR21-5621-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805FR-075K62L vs CR21-5621-FK |