Part Details for AC0805FR-1326K1L by YAGEO Corporation
Overview of AC0805FR-1326K1L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-1326K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-1326K1L-ND
|
DigiKey | RES 26.1K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
AC0805FR-1326K1L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 26.1kOhm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-1326K1L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-AC0805FR-1326K1L
|
Mouser Electronics | Thick Film Resistors - SMD 26.1kOhms 1/8W 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now |
|
Future Electronics | RESISTOR 0805 1% 26.1k RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 26.1K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-1326K1L
AC0805FR-1326K1L CAD Models
AC0805FR-1326K1L Part Data Attributes:
|
AC0805FR-1326K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-1326K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-1326K1L
This table gives cross-reference parts and alternative options found for AC0805FR-1326K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-1326K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F26K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | AC0805FR-1326K1L vs CR0805F26K1D50 |
RK73H2ATTDB2612F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-1326K1L vs RK73H2ATTDB2612F |
RC0805FR-1026K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-1326K1L vs RC0805FR-1026K1 |
MC08052612FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-1326K1L vs MC08052612FT |
FCF05FW-2612 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-1326K1L vs FCF05FW-2612 |
WR08X2612FQLJ | Fixed Resistor, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-1326K1L vs WR08X2612FQLJ |
RK73H2ARTTDB2612F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805FR-1326K1L vs RK73H2ARTTDB2612F |
RC0805FR-1326K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805FR-1326K1L vs RC0805FR-1326K1 |
RC0805F2612-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AC0805FR-1326K1L vs RC0805F2612-07-T70 |
RC0805FR-1326K1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-1326K1L vs RC0805FR-1326K1P |