Part Details for AC0805JR-0768KL by YAGEO Corporation
Overview of AC0805JR-0768KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805JR-0768KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0805JR-0768KL-ND
|
DigiKey | RES SMD 68K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now |
DISTI #
AC0805JR-0768KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 68kOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
603-AC0805JR-0768KL
|
Mouser Electronics | Thick Film Resistors - SMD 68kOhms 1/8W 0805 5% AEC-Q200 Standard Power Version RoHS: Compliant | 12719 |
|
$0.0040 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0019 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0.0024 / $0.0028 | Buy Now | |
DISTI #
AC0805JR-0768KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 68kOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
AC0805JR-0768KL
|
TME | Resistor: thick film, SMD, 0805, 68kΩ, 125mW, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0027 / $0.0150 | RFQ |
DISTI #
AC0805JR-0768KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 68kOhm 5% Paper T/R - Tape and Reel (Alt: AC0805JR-0768KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0024 / $0.0024 | Buy Now |
DISTI #
WRC58315
|
Rutronik | AC0805 68K 5% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0025 / $0.0033 | Buy Now |
Part Details for AC0805JR-0768KL
AC0805JR-0768KL CAD Models
AC0805JR-0768KL Part Data Attributes
|
AC0805JR-0768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805JR-0768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805JR-0768KL
This table gives cross-reference parts and alternative options found for AC0805JR-0768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805JR-0768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR10J6802TEW | Fixed Resistor, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AC0805JR-0768KL vs PWR10J6802TEW |
CR21-683-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AC0805JR-0768KL vs CR21-683-JK |
FNF05JW-683 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-0768KL vs FNF05JW-683 |
RMNW20K683JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AC0805JR-0768KL vs RMNW20K683JTP |
RC2012J683ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AC0805JR-0768KL vs RC2012J683ES |
WR08X683JQLJ | Fixed Resistor, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JR-0768KL vs WR08X683JQLJ |
NMCR0805JJ68K0 | RES,SMT,THICK FILM,68K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805JR-0768KL vs NMCR0805JJ68K0 |
FNF05JB-683 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805JR-0768KL vs FNF05JB-683 |
AR0805JR-0768KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-0768KL vs AR0805JR-0768KL |
RC0805JRF0768K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805JR-0768KL vs RC0805JRF0768K |