Part Details for AC0805KPX7R9BB272 by YAGEO Corporation
Overview of AC0805KPX7R9BB272 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805KPX7R9BB272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (2012) 0805 2.7nF 50VDC ±10% X7R | 0 |
|
$0.0439 / $0.0536 | RFQ |