Part Details for AC10000001002JAB00 by Vishay Intertechnologies
Overview of AC10000001002JAB00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC10000001002JAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5251
|
Newark | Ac10 10K 5% Ab |Vishay AC10000001002JAB00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9500 | Buy Now |
DISTI #
AC10000001002JAB00
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 10 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC10000001002JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8333 / $2.3290 | Buy Now |
|
Future Electronics | Res Wirewound 10K Ohm 5% 10W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.7200 / $1.8100 | Buy Now |
DISTI #
AC10000001002JAB00
|
Avnet Americas | Resistor, 10 kOhm, ± 5%, 10 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC10000001002JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.8333 / $2.3290 | Buy Now |
DISTI #
AC10000001002JAB00
|
Avnet Abacus | Resistor, 10 kOhm, � 5%, 10 W, Axial Leaded, Wirewound, General Purpose (Alt: AC10000001002JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC10000001002JAB00
AC10000001002JAB00 CAD Models
AC10000001002JAB00 Part Data Attributes:
|
AC10000001002JAB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC10000001002JAB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 10000ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | FLAME PROFF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 44 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 316.2278 V |