Part Details for AC10000001509JAB00 by Vishay Intertechnologies
Overview of AC10000001509JAB00 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC10000001509JAB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5262
|
Newark | Ac10 15R 5% Ab |Vishay AC10000001509JAB00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $0.9320 | Buy Now |
DISTI #
AC10000001509JAB00
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC10000001509JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8224 / $1.0448 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 | 0 |
|
$0.7620 | Buy Now |
DISTI #
AC10000001509JAB00
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC10000001509JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8224 / $1.0448 | Buy Now |
DISTI #
AC10000001509JAB00
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 10 W, Axial Leaded, Wirewound, General Purpose (Alt: AC10000001509JAB00) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC10000001509JAB00
AC10000001509JAB00 CAD Models
AC10000001509JAB00 Part Data Attributes:
|
AC10000001509JAB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC10000001509JAB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 15ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8 mm | |
Package Length | 44 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.2475 V |
Alternate Parts for AC10000001509JAB00
This table gives cross-reference parts and alternative options found for AC10000001509JAB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC10000001509JAB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC10AT0001509JAB00 | Fixed Resistor, Wire Wound, 10W, 15ohm, 12.2474V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC10000001509JAB00 vs AC10AT0001509JAB00 |