Part Details for AC1020JK-0724RL by YAGEO Corporation
Overview of AC1020JK-0724RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1020JK-0724RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1020JK-0724RL-ND
|
DigiKey | RES 24 OHM 5% 1W 1020 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0947 | Buy Now |
DISTI #
AC1020JK-0724RL
|
Avnet Americas | Resistor Thick Film 24Ohm 5% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020JK-0724RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0598 | Buy Now |
DISTI #
603-AC1020JK-0724RL
|
Mouser Electronics | Thick Film Resistors - SMD 24 Ohms 1W 1020 5% A EC-Q200 Standard Power Version RoHS: Compliant | 3979 |
|
$0.0670 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0457 | Buy Now |
DISTI #
AC1020JK-0724RL
|
TTI | Thick Film Resistors - SMD 24 Ohms 1W 1020 5% A EC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 672000 In Stock |
|
$0.0670 / $0.0700 | Buy Now |
DISTI #
AC1020JK-0724RL
|
Avnet Americas | Resistor Thick Film 24Ohm 5% 1020 2-Pin Emboss T/R - Tape and Reel (Alt: AC1020JK-0724RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(2550) 1020 24 Ohms 5% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1255 / $0.1443 | RFQ |
Part Details for AC1020JK-0724RL
AC1020JK-0724RL CAD Models
AC1020JK-0724RL Part Data Attributes:
|
AC1020JK-0724RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1020JK-0724RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 24ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |