Part Details for AC1206DR-07510KL by YAGEO Corporation
Overview of AC1206DR-07510KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206DR-07510KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC1206DR-07510KL-ND
|
DigiKey | RES 510K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0176 | Buy Now |
DISTI #
AC1206DR-07510KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 510kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC1206DR-07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
DISTI #
603-AC1206DR-07510KL
|
Mouser Electronics | Thick Film Resistors - SMD 510kOhms 1/4W 1206 . 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0100 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0065 | Buy Now |
DISTI #
AC1206DR-07510KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 1206 510kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC1206DR-07510KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0083 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 510K Ohms 0.5% 1/4W 100PPM AEC-Q20 | 0 |
|
$0.0195 / $0.0238 | RFQ |
Part Details for AC1206DR-07510KL
AC1206DR-07510KL CAD Models
AC1206DR-07510KL Part Data Attributes:
|
AC1206DR-07510KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206DR-07510KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AC1206DR-07510KL
This table gives cross-reference parts and alternative options found for AC1206DR-07510KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206DR-07510KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12DT514 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | AC1206DR-07510KL vs RMS12DT514 |
RK73H2BXTE5103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07510KL vs RK73H2BXTE5103D |
RK73H2BLTEB5103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | AC1206DR-07510KL vs RK73H2BLTEB5103D |
CR1206-4W-5103DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | AC1206DR-07510KL vs CR1206-4W-5103DT-13 |
RK73H2BXTD5103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07510KL vs RK73H2BXTD5103D |
RK73H2BTTDD5103D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AC1206DR-07510KL vs RK73H2BTTDD5103D |
RMC32K514DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07510KL vs RMC32K514DB |
RC1206DR-07510KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206DR-07510KL vs RC1206DR-07510KL |
RMC1/8K514DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | AC1206DR-07510KL vs RMC1/8K514DTP |
RM12DBN5103 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | AC1206DR-07510KL vs RM12DBN5103 |